Part Details for 3102-6-14-9Z by Omnitron Systems Technology Inc
Overview of 3102-6-14-9Z by Omnitron Systems Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M3-102 | Coilcraft Inc | Variable Inductor, 0.8uH Min, 1.2uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
LPO3310-223MXC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPO3310-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT |
Price & Stock for 3102-6-14-9Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | OMNICONVERTER GHPOE/M 60W 2KM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |