Part Details for 31020104 by METZ CONNECT USA
Overview of 31020104 by METZ CONNECT USA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31020104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC6361
|
Newark | Terminal Block, Header, 4Pos, Th, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:4Positions, Rated Current:10A, Rated Voltage:250V, Block Orientation:Through Hole Vertical, Product Range:- Rohs Compliant: Yes |Metz Connect 31020104 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.2000 | Buy Now |
DISTI #
1849-1095-ND
|
DigiKey | SHROUDED HEADER, VERTICAL, PCB, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
96 In Stock |
|
$0.7249 / $1.5100 | Buy Now |
|
Onlinecomponents.com | Pin header 020 - 4 pole - Pitch 5mm RoHS: Compliant |
470 In Stock |
|
$0.8960 / $2.0000 | Buy Now |
DISTI #
66294727
|
Verical | Conn Shrouded Header HDR 4 POS 5mm Solder ST Top Entry Thru-Hole Min Qty: 25 Package Multiple: 25 Date Code: 2245 | Americas - 450 |
|
$1.8336 / $2.6490 | Buy Now |
DISTI #
2818949
|
Farnell | TERMINAL BLOCK, HEADER, 4POS, TH RoHS: Compliant Min Qty: 500 Lead time: 20 Weeks, 2 Days Container: Each | 0 |
|
$1.0832 / $1.2802 | Buy Now |
|
Master Electronics | Pin header 020 - 4 pole - Pitch 5mm RoHS: Compliant |
470 In Stock |
|
$0.8960 / $2.0000 | Buy Now |