Part Details for 3104-7985-00 by TE Connectivity
Overview of 3104-7985-00 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 3104-7985-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-3104-7985-00
|
Mouser Electronics | RF Connectors / Coaxial Connectors TNC JACK FOR RG-405 RoHS: Compliant | 0 |
|
$52.6800 | Order Now |
|
Onlinecomponents.com | Conn TNC RCP 50Ohm Solder ST Cable Mount Gold RoHS: Compliant |
190 On Order |
|
$50.8300 / $56.2000 | Buy Now |
DISTI #
1057679-1
|
TTI | RF Connectors / Coaxial Connectors 3104 7985 00 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 1 Container: Each | Americas - 0 |
|
$42.7000 / $50.0100 | Buy Now |
|
Master Electronics | Conn TNC RCP 50Ohm Solder ST Cable Mount Gold RoHS: Compliant |
190 On Order |
|
$50.8300 / $56.2000 | Buy Now |
Part Details for 3104-7985-00
3104-7985-00 CAD Models
3104-7985-00 Part Data Attributes
|
3104-7985-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3104-7985-00
TE Connectivity
CONNECTOR, RF, CABLE MOUNT,JACK,1 CONTACTS,SKT,SOLDER TERMINAL,LOCKING
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.571 inch | |
Body/Shell Style | JACK | |
Cable Types | RG 405 SEMI-RIGID | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | TFE FLUOROCARBON | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 15 GHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |