Part Details for 3104.0023.0001 by Algodue Elettronica
Overview of 3104.0023.0001 by Algodue Elettronica
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3104.0023.0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFC150-10
|
TME | Rogowski coil, current, Len: 3m, Probe l: 900mm, IP67, -30÷80°C Min Qty: 1 | 0 |
|
$148.8300 / $159.0600 | RFQ |