-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0959
|
Newark | Hdac64 Sr Female 4 Ckt Black Pol 1 Rohs Compliant: Yes |Molex 31068-1010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4368 |
|
$0.5730 / $0.8020 | Buy Now |
DISTI #
30AC4231
|
Newark | Hdac64 Sr Female 4 Ckt Black Pol 1 Rohs Compliant: Yes |Molex 31068-1010 Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5490 | Buy Now |
DISTI #
91M8888
|
Newark | Hdac64 Sr Female 4 Ckt Black Pol 1 |Molex 31068-1010 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6340 / $0.6680 | Buy Now |
DISTI #
0310681010
|
Avnet Americas | Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0310681010) RoHS: Compliant Min Qty: 5200 Package Multiple: 2600 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5710 | Buy Now |
DISTI #
01AH0959
|
Avnet Americas | Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 01AH0959) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1983 Partner Stock |
|
$0.5830 / $0.8030 | Buy Now |
DISTI #
538-31068-1010
|
Mouser Electronics | Automotive Connectors HDAC64 SR FEMALE 4 C LE 4 CKT BLACK POL 1 RoHS: Compliant | 1320 |
|
$0.4530 / $0.6500 | Buy Now |
DISTI #
71457469
|
RS | HDAC64 SR FEMALE 4 CKT BLACK POL 1 | Molex Incorporated 31068-1010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$0.4780 / $0.6830 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount H-DAC 64™ Automotive Bag RoHS: Compliant |
3504 In Stock |
|
$0.3010 / $0.5027 | Buy Now |
DISTI #
31068-1010
|
TTI | Automotive Connectors HDAC64 SR FEMALE 4 C LE 4 CKT BLACK POL 1 RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 1 Container: Bulk |
Americas - 10075 In Stock |
|
$0.3450 / $0.4590 | Buy Now |
DISTI #
0310681010
|
Avnet Americas | Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0310681010) RoHS: Compliant Min Qty: 5200 Package Multiple: 2600 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
31068-1010
Molex
Buy Now
Datasheet
|
Compare Parts:
31068-1010
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR |