3106U 00030173
Honeywell Sensing and Control
Description: THERMOSTAT LOW LVL HERMETIC UL

Overview of 3106U 00030173 by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10078991-G31-06ULF Amphenol Communications Solutions Minitek®, Wire to Board Connectors, Shrouded Header with STD Eject Latch - Through Hole - Double row - 6 Positions - 2mm (0.079inch) - Vertical
10131933-106ULF Amphenol Communications Solutions Minitek®, Board to Board, Receptacle, Surface Mount, Double row, 6 Positions, 2mm (0.079inch), horizontal.

Price & Stock for 3106U 00030173 by Honeywell Sensing and Control

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000002157761
Sager Thermostats PRECISION THERMAL Min Qty: 10 0
  • 10 $192.1000
$192.1000 Buy Now

CAD Models for 3106U 00030173 by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3106U 00030173 by Honeywell Sensing and Control

3106U 00030173
Honeywell Sensing and Control
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Want to compare parts?
  1. 3106U 00030173
    Honeywell Sensing and Control
    THERMOSTAT LOW LVL HERMETIC UL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3106U 00030173 by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3106U 00030173 by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of 3106U 00030173 would you like to use for your alert(s)?
  • Please alert me when 3106U 00030173 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3106U 00030173 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3106U 00030173 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3106U 00030173 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3106U 00030173.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3106U 00030173 by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: