Part Details for 3106U 00030140 by Honeywell Sensing and Control
Overview of 3106U 00030140 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10078991-G31-06ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header with STD Eject Latch - Through Hole - Double row - 6 Positions - 2mm (0.079inch) - Vertical | |
10131933-106ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Double row, 6 Positions, 2mm (0.079inch), horizontal. |
Price & Stock for 3106U 00030140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70014938
|
RS | Sensor, Precision Thermal, Hermetic | Honeywell 3106U 00030140 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$169.3900 | RFQ |