3106U 00060032 by: Honeywell Sensing and Control

Part Details for 3106U 00060032 by Honeywell Sensing and Control

Overview of 3106U 00060032 by Honeywell Sensing and Control

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
10078991-G31-06ULF Amphenol Communications Solutions Minitek®, Wire to Board Connectors, Shrouded Header with STD Eject Latch - Through Hole - Double row - 6 Positions - 2mm (0.079inch) - Vertical
10131933-106ULF Amphenol Communications Solutions Minitek®, Board to Board, Receptacle, Surface Mount, Double row, 6 Positions, 2mm (0.079inch), horizontal.

Price & Stock for 3106U 00060032

Part # Distributor Description Stock Price Buy
DISTI # 67X8760
Newark T116 B210 Oor O185/05 C163/05 |Honeywell 3106U 00060032 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

Part Details for 3106U 00060032

3106U 00060032 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3106U 00060032 by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3106U 00060032 by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of 3106U 00060032 would you like to use for your alert(s)?
  • Please alert me when 3106U 00060032 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3106U 00060032 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3106U 00060032 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3106U 00060032 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3106U 00060032.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3106U 00060032 by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: