-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58J8250
|
Newark | Hdac64 Sr Female 6 Ckt Brown Pol 3 |Molex 31073-1012 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6620 | Buy Now |
DISTI #
538-31073-1012
|
Mouser Electronics | Automotive Connectors HDAC64 SR FEMALE 6 C LE 6 CKT BROWN POL 3 RoHS: Compliant | 499 |
|
$0.5370 / $1.2100 | Buy Now |
|
Onlinecomponents.com | 2.54mm H-DAC 64™, 6 Way Receptacle Assembly, Single Row, Polarization C RoHS: Compliant | 0 |
|
$0.4070 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
31073-1012
Molex
Buy Now
Datasheet
|
Compare Parts:
31073-1012
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR |