Part Details for 3107440044 by Schneider Electric
Overview of 3107440044 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3107440044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B6050
|
Newark | Replacemnt Coil, 208Vac, Contactor, Accessory Type:Replacement Coil, For Use With:Schneider Electric 8502Se, 8910 Dpa12/Syd138 Contactors, 8903Sq Lighting Contactors, Product Range:- |Schneider Electric 3107440044 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$289.1000 / $373.7700 | Buy Now |
DISTI #
71351366
|
RS | Replacement coil, 208VAC 60Hz, 2-3 pole, NEMA size 3 and 100 Amp contactor | Schneider Electric 3107440044 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$343.1200 / $381.2500 | Buy Now |