Part Details for 3108-C-832-SS by RAF Electronic Hardware
Overview of 3108-C-832-SS by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-822 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS | |
LPO3310-822ML | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS | |
LPO3310-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT |
Price & Stock for 3108-C-832-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAF3108-C-832-SS
|
DB Roberts | 0 |
|
RFQ |