Part Details for 311-0301-5-40 by Hirose Electric Co Ltd
Overview of 311-0301-5-40 by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-301MLB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPS5030-106MLC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
LPS5030-154MLC | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for 311-0301-5-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RF / Coaxial Adapter - SMA Jack, Female Socket to U.FL (UMCC) Plug, Female Socket - 50 Ohms - 6 GHz - Straight - Snap-On - Threaded - 20 Pcs. Per Bag. RoHS: Compliant |
60 In Stock |
|
$22.7200 / $33.9700 | Buy Now |
DISTI #
311-0301-5-40
|
Avnet Abacus | Conn SMA Adapter PL/RCP 0Hz to 6GHz 50Ohm ST Gold (Alt: 311-0301-5-40) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RF / Coaxial Adapter - SMA Jack, Female Socket to U.FL (UMCC) Plug, Female Socket - 50 Ohms - 6 GHz - Straight - Snap-On - Threaded - 20 Pcs. Per Bag. RoHS: Compliant |
60 In Stock |
|
$22.7200 / $33.9700 | Buy Now |