Part Details for 311-99-164-41-001000 by Mill-Max Mfg Corp
Overview of 311-99-164-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311-99-164-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C4918
|
Newark | Standrd Solder Tail Sip Socket/Tube |Mill-Max 311-99-164-41-001000 Min Qty: 51 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3100 / $25.6600 | Buy Now |
DISTI #
31199-16441001000-ND
|
DigiKey | CONN RCPT 64POS 0.1 TIN-LEAD PCB Min Qty: 51 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.6106 | Buy Now |
DISTI #
575-31199164410010
|
Mouser Electronics | IC & Component Sockets 64P SINGLE IN LINE SKT LONG SOLDER TAIL RoHS: Not Compliant | 0 |
|
$12.4200 / $13.3700 | Order Now |
DISTI #
000000000000404041
|
Sager | IC & Component Sockets 64P SINGLE IN LINE SKT LONG SOLDER TAIL Min Qty: 50 | 0 |
|
$4.4100 / $19.4000 | Buy Now |
Part Details for 311-99-164-41-001000
311-99-164-41-001000 CAD Models
311-99-164-41-001000 Part Data Attributes:
|
311-99-164-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
311-99-164-41-001000
Mill-Max Mfg Corp
IC Socket, SIP64, 64 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | SIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP64 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 64 |