Part Details for 3110-6SB(50) by Hirose Electric Co Ltd
Overview of 3110-6SB(50) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3110-6SB(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3110-6SB(50)-ND
|
DigiKey | CONN RCPT 6POS 0.05 GOLD PCB R/A Min Qty: 140 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$4.0602 | Buy Now |
DISTI #
3110-6SB(50)
|
Avnet Americas | Conn Socket Strip RCP 6POS 1.27mm Solder RA Thru-Hole Bag - Trays (Alt: 3110-6SB(50)) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-3110-6SB50
|
Mouser Electronics | I/O Connectors 6 POS R/A RECEPTACLE RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
231-3017-4-50
|
Avnet Abacus | Conn Socket Strip RCP 6POS 1.27mm Solder RA Thru-Hole Bag - Tape and Reel (Alt: 231-3017-4-50) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 3110-6SB(50)
3110-6SB(50) CAD Models
3110-6SB(50) Part Data Attributes
|
3110-6SB(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
3110-6SB(50)
Hirose Electric Co Ltd
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |