Part Details for 3110 by Keystone Electronics Corp
Overview of 3110 by Keystone Electronics Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C0926
|
Newark | Washer Rohs Compliant: Yes |Keystone 3110 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0850 / $0.0930 | Buy Now |
DISTI #
36-3110-ND
|
DigiKey | WASHER SHOULDER 1/4 NYLON Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0953 | Buy Now |
DISTI #
534-3110
|
Mouser Electronics | Washers .375 NYL Shldr Wshr .250-20 screw RoHS: Compliant | 291 |
|
$0.0870 / $0.2000 | Buy Now |
DISTI #
70386238
|
RS | Washer, Shoulder, .260 ID, .513 OD, .062 Thick, Nylon 6/6 | Keystone Electronics 3110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 300 |
|
$0.1680 / $0.2000 | Buy Now |
|
Future Electronics | SHOULDER 1/4 NYLON WASHER RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0853 / $0.0957 | Buy Now |
|
Bisco Industries | 438 |
|
Buy Now | ||
DISTI #
66757039
|
Verical | Washer Shoulder 6.7mm-ID 0.26in-ID 13mm-OD 0.513in-OD 1.6mm-THK 0.062in-THK Nylon 6/6 RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 368 |
|
$6.5385 / $9.8955 | Buy Now |
DISTI #
66959099
|
Verical | Washer Shoulder 6.7mm-ID 0.26in-ID 13mm-OD 0.513in-OD 1.6mm-THK 0.062in-THK Nylon 6/6 RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 70 |
|
$9.8505 | Buy Now |
DISTI #
KEYS3110
|
TME | Washer, round Min Qty: 500 | 0 |
|
$0.1110 / $0.1440 | RFQ |
DISTI #
000000000000358233
|
Sager | Screws & Fasteners .375 NYL Shldr Wshr .250-20 screw Min Qty: 1000 | 0 |
|
$0.0760 / $0.0825 | Buy Now |
Part Details for 3110
3110 CAD Models
3110 Part Data Attributes
|
3110
Keystone Electronics Corp
Buy Now
|
Compare Parts:
3110
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |