Part Details for 31102270 by Visionalert
Overview of 31102270 by Visionalert
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31102270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W4549
|
Newark | Beacon, Xenon, Amber, Single Flash, 2W, 100Vdc, 72Vac, Ip67, 81Mm Dia., 100Mm Height Rohs Compliant: Yes |Visionalert 31102270 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$43.8700 / $59.4600 | Buy Now |