Part Details for 3111M-32.768DTN09LLL by HCI
Overview of 3111M-32.768DTN09LLL by HCI
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3111M-32.768DTN09LLL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 32.768kHz ��Ƭ���� 9pF ��20ppm SMD1610-2P Crystals ROHS | 967 |
|
$0.2178 / $0.3977 | Buy Now |
|
LCSC | 32.768kHz 9pF 20ppm 20ppm SMD1610-2P Crystals ROHS | 967 |
|
$0.2112 / $0.3856 | Buy Now |