3112
Description: Mains Power Connector, 63A, 240/415V, Screw Terminal

Overview of 3112 by Bals Elektrotechnik GmbH & Co KG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
MSS7331-123MLC Coilcraft Inc General Purpose Inductor, 12uH, 20%, Ferrite-Core, 2929,
MSS5131-124MLB Coilcraft Inc General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT
MSS5131-124MLC Coilcraft Inc General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT

CAD Models for 3112 by Bals Elektrotechnik GmbH & Co KG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3112 by Bals Elektrotechnik GmbH & Co KG

3112
Bals Elektrotechnik GmbH & Co KG
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
BALS ELEKTROTECHNIK GMBH & CO KG
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
MAINS POWER CONNECTOR
Contact Material
BRASS
Coupling Type
SNAP
DIN Conformance
NO
IEC Conformance
NO
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
63A, 240/415V
Mounting Type
CABLE
Option
GENERAL PURPOSE
Termination Type
SCREW
Total Number of Contacts
5
Want to compare parts?
  1. 3112
    Bals Elektrotechnik GmbH & Co KG
    Mains Power Connector, 63A, 240/415V, Screw Terminal
    VS

Related Parts for 3112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3112 by Bals Elektrotechnik GmbH & Co KG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3112 by Bals Elektrotechnik GmbH & Co KG

Select Manufacturer
Which Manufacturer of 3112 would you like to use for your alert(s)?
  • Please alert me when 3112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3112 by Bals Elektrotechnik GmbH & Co KG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: