Part Details for 3113-RT by electro-PJP
Overview of 3113-RT by electro-PJP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3113EFE#TRPBF | Analog Devices | 3A L N Buck-Boost DC/DC Conv | |
LTC3113IDHD#PBF | Analog Devices | 3A L N Buck-Boost DC/DC Conv | |
LTC3113EDHD#TRPBF | Analog Devices | 3A L N Buck-Boost DC/DC Conv |
Price & Stock for 3113-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PJ3113-R
|
TME | Connector: 4mm banana, socket, 36A, 60VDC, Cutout: Ø6mm, red, 5mΩ Min Qty: 1 | 4 |
|
$0.6900 / $0.9600 | Buy Now |