Part Details for 3117 by Keystone Electronics Corp
Overview of 3117 by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3117
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B4460
|
Newark | Washer Rohs Compliant: Yes |Keystone 3117 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0260 / $0.0290 | Buy Now |
DISTI #
36-3117-ND
|
DigiKey | WASHER FLAT #4 FIBRE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3739 In Stock |
|
$0.0291 / $0.1000 | Buy Now |
DISTI #
534-3117
|
Mouser Electronics | Washers .375 Flat Fibre Wshr .032 Width, #2 RoHS: Compliant | 1500 |
|
$0.0260 / $0.1000 | Buy Now |
DISTI #
E02:0323_03391742
|
Arrow Electronics | Washer Flat 3.05mm-ID 0.12in-ID 9.5mm-OD 0.375in-OD 0.81mm-THK 0.032in-THK Fiber RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Europe - 640 |
|
$0.0233 | Buy Now |
DISTI #
70862816
|
RS | Washer, Flat, .120 ID, .375 OD, .032 Thick, Fibre | Keystone Electronics 3117 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0900 / $0.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0272 | Buy Now |
|
Bisco Industries | 96 |
|
Buy Now | ||
DISTI #
KEYS3117
|
TME | Washer, round, fiber Min Qty: 500 | 0 |
|
$0.0343 / $0.0441 | RFQ |
DISTI #
000000000000358237
|
Sager | Screws & Fasteners .375 Flat Fibre Wshr .032 Width, #2 Min Qty: 1000 | 0 |
|
$0.0232 / $0.0251 | Buy Now |
Part Details for 3117
3117 CAD Models
3117 Part Data Attributes:
|
3117
Keystone Electronics Corp
Buy Now
|
Compare Parts:
3117
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |