Part Details for 3118 by Heyco
Overview of 3118 by Heyco
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-183MLC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, Ferrite-Core, 2929, | |
MSS7331-183 | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS | |
MSS5131-183 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 3118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-3118
|
Mouser Electronics | Grommets & Bushings UBT 625 BLACK RoHS: Compliant | 0 |
|
$0.0650 / $0.1600 | Order Now |
DISTI #
72139858
|
RS | Bushing, Nylon, Mounting Hole Diameter 0.5000 in, OCB Series | Heyco 3118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 143 |
|
$0.1120 / $0.1560 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.0566 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
21129 In Stock 16500 Factory Stock |
|
$0.0450 / $0.0721 | Buy Now |
DISTI #
80018452
|
Verical | 3118 Min Qty: 1500 Package Multiple: 1500 Date Code: 2405 | Americas - 21000 |
|
$0.0620 / $0.0937 | Buy Now |
DISTI #
HEY3118
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant |
21129 In Stock 16500 Factory Stock |
|
$0.0450 / $0.0721 | Buy Now |
Part Details for 3118
3118 CAD Models
3118 Part Data Attributes
|
3118
Heyco
Buy Now
|
Compare Parts:
3118
Heyco
|
Samacsys Manufacturer | Heyco |