Part Details for 3118 by Keystone Electronics Corp
Overview of 3118 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-183MLC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, Ferrite-Core, 2929, | |
MSS7331-183 | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS | |
MSS5131-183 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 3118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98B0522
|
Newark | Washer Rohs Compliant: Yes |Keystone 3118 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0550 / $0.0670 | Buy Now |
DISTI #
36-3118-ND
|
DigiKey | WASHER FLAT #4 NYLON Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
10880 In Stock |
|
$0.0314 / $0.1000 | Buy Now |
DISTI #
534-3118
|
Mouser Electronics | Washers #4 WASHER NYLON RoHS: Compliant | 1341 |
|
$0.0290 / $0.1000 | Buy Now |
DISTI #
70844803
|
RS | Washer, Flat, .373 OD, .120 ID, .032 Thickness, Nylon 6/6 | Keystone Electronics 3118 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0410 / $0.0450 | RFQ |
|
Future Electronics | WASHER RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0Bulk |
|
$0.0397 / $0.0433 | Buy Now |
DISTI #
KEYS3118
|
TME | Washer, round Min Qty: 500 | 0 |
|
$0.0496 / $0.0637 | RFQ |
DISTI #
000000000000033162
|
Sager | Screws & Fasteners #4 WASHER NYLON | 0 |
|
Buy Now |
Part Details for 3118
3118 CAD Models
3118 Part Data Attributes
|
3118
Keystone Electronics Corp
Buy Now
|
Compare Parts:
3118
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |