Part Details for 3118 by Littelfuse Inc
Overview of 3118 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-183MLC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, Ferrite-Core, 2929, | |
MSS7331-183 | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS | |
MSS5131-183 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 3118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC8841
|
Newark | Clip Wiring Rohs Compliant: Yes |Littelfuse 3118 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4370 / $0.4750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3405 / $0.4136 | Buy Now |
DISTI #
3118
|
TTI | Cable Mounting & Accessories SPRING CLIP Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.3710 | Buy Now |
Part Details for 3118
3118 CAD Models
3118 Part Data Attributes
|
3118
Littelfuse Inc
Buy Now
|
Compare Parts:
3118
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |