Part Details for 31182102 by METZ CONNECT USA
Overview of 31182102 by METZ CONNECT USA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31182102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1849-1304-ND
|
DigiKey | PIN HEADER, RIGHT ANGLE, SHROUDE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1405 In Stock |
|
$0.3111 / $0.7400 | Buy Now |
|
Future Electronics | 2 Position 3.5 mm Pitch Right Angle Through Hole Header Male Pins Connector RoHS: Compliant pbFree: Yes Min Qty: 73 Package Multiple: 100 Container: Bulk | 73Bulk |
|
$0.2900 / $0.3400 | Buy Now |
DISTI #
RIA31182102
|
Heilind Electronics | PT11302HBBN | Americas - 561 in Stock |
|
$0.3180 / $0.4004 | Buy Now |
|
Onlinecomponents.com | Pin Header - Type 182 - 2 pole - Pitch 3.5mm RoHS: Compliant |
2230 In Stock |
|
$0.2825 / $0.3863 | Buy Now |
DISTI #
RIA31182102
|
Interstate Connecting Components | PT11302HBBN | 168 |
|
$0.3180 / $0.4004 | Buy Now |
DISTI #
2434322
|
element14 Asia-Pacific | CONNECTOR, HEADER, 2POS, 1ROW, 3.5MM RoHS: Compliant Min Qty: 10 Container: Each | 1841 |
|
$0.3306 / $0.6824 | Buy Now |
|
Master Electronics | Pin Header - Type 182 - 2 pole - Pitch 3.5mm RoHS: Compliant |
2230 In Stock |
|
$0.2825 / $0.3863 | Buy Now |