Part Details for 3119 by ABB Group
Overview of 3119 by ABB Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3119IFE#PBF | Analog Devices | 18V, 5A Sync Buck-Boost DC/DC | |
LTC3119IFE#TRPBF | Analog Devices | 18V, 5A Sync Buck-Boost DC/DC | |
LTC3119HFE#PBF | Analog Devices | 18V, 5A Sync Buck-Boost DC/DC |
Price & Stock for 3119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000524593
|
Sager | Conduit Fittings & Accessories Min Qty: 5 | 34 |
|
$37.7900 / $43.6000 | Buy Now |