Part Details for 3119 by Adafruit Industries
Overview of 3119 by Adafruit Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3119IFE#PBF | Analog Devices | 18V, 5A Sync Buck-Boost DC/DC | |
LTC3119IFE#TRPBF | Analog Devices | 18V, 5A Sync Buck-Boost DC/DC | |
LTC3119HFE#PBF | Analog Devices | 18V, 5A Sync Buck-Boost DC/DC |
Price & Stock for 3119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC7932
|
Newark | Hdmi Plug Breakout Board |Adafruit 3119 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6400 | Buy Now |
DISTI #
1528-1714-ND
|
DigiKey | HDMI PLUG BREAKOUT BOARD Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
76 In Stock |
|
$3.5000 | Buy Now |
DISTI #
485-3119
|
Mouser Electronics | Adafruit Accessories HDMI Plug Breakout Board RoHS: Compliant | 401 |
|
$3.5000 | Buy Now |
DISTI #
70929463
|
RS | HDMI Plug Breakout Board | Adafruit Industries 3119 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5000 | RFQ |
DISTI #
C1S103200008570
|
Chip1Stop | HDMI Plug Breakout Board RoHS: Compliant pbFree: Yes | 27 |
|
$4.5100 | Buy Now |
Part Details for 3119
3119 CAD Models
3119 Part Data Attributes
|
3119
Adafruit Industries
Buy Now
|
Compare Parts:
3119
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |