Part Details for 3119 by Keystone Electronics Corp
Overview of 3119 by Keystone Electronics Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3119IFE#PBF | Analog Devices | 18V, 5A Sync Buck-Boost DC/DC | |
LTC3119IFE#TRPBF | Analog Devices | 18V, 5A Sync Buck-Boost DC/DC | |
LTC3119HFE#PBF | Analog Devices | 18V, 5A Sync Buck-Boost DC/DC |
Price & Stock for 3119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B1288
|
Newark | Fasteners, Fiber Washer, Internal Diameter:0.14", External Diameter:6.35Mm, Fastener Material:Fibre, Thread Size - Metric:M3, Inner Diameter:0.14", Material:Fibre, Screw Size Accepted:#6, Thickness:0.032", Thread Size - Imperial:6 Rohs Compliant: Yes |Keystone 3119 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0210 | Buy Now |
DISTI #
36-3119-ND
|
DigiKey | WASHER FLAT #6 FIBRE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
58438 In Stock |
|
$0.0175 / $0.1000 | Buy Now |
DISTI #
534-3119
|
Mouser Electronics | Washers WASHER RoHS: Compliant | 9235 |
|
$0.0170 / $0.1000 | Buy Now |
DISTI #
70182871
|
RS | Washer, Flat, .140 ID, .250 OD, .032 Thick, Fibre | Keystone Electronics 3119 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 704 |
|
$0.0850 / $0.1010 | Buy Now |
|
Future Electronics | Fiber Ø 0.25 x 0.032 inch Flat Washer RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bulk | 65Bulk |
|
$0.0205 / $0.0245 | Buy Now |
|
Bisco Industries | 501 |
|
Buy Now | ||
DISTI #
KEY3119
|
Heilind Electronics | FIBRE WASHER | Americas - 35 in Stock |
|
Buy Now | |
|
Quest Components | 1864 |
|
$0.0252 / $0.1260 | Buy Now | |
DISTI #
KEYS3119
|
TME | Washer, round, fiber Min Qty: 500 | 0 |
|
$0.0300 / $0.0385 | RFQ |
DISTI #
KEY3119
|
Interstate Connecting Components | FIBRE WASHER | 11 |
|
Buy Now |
Part Details for 3119
3119 CAD Models
3119 Part Data Attributes
|
3119
Keystone Electronics Corp
Buy Now
|
Compare Parts:
3119
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |