3119
Description: Board Connector, Male, Straight, Solder Terminal,

Overview of 3119 by METZ CONNECT USA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3119IFE#PBF Analog Devices 18V, 5A Sync Buck-Boost DC/DC
LTC3119IFE#TRPBF Analog Devices 18V, 5A Sync Buck-Boost DC/DC
LTC3119HFE#PBF Analog Devices 18V, 5A Sync Buck-Boost DC/DC

CAD Models for 3119 by METZ CONNECT USA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3119 by METZ CONNECT USA

3119
METZ CONNECT USA
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
METZ CONNECT USA INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
MAX CONTACTS (SERIES)=2, MAX ROWS (SERIES)=1
Connector Type
BOARD CONNECTOR
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Option
GENERAL PURPOSE
Terminal Pitch
5 mm
Termination Type
SOLDER
UL Flammability Code
94V-0
Want to compare parts?
  1. 3119
    METZ CONNECT USA
    Board Connector, Male, Straight, Solder Terminal,
    VS

Related Parts for 3119

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3119 by METZ CONNECT USA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3119 by METZ CONNECT USA

Select Manufacturer
Which Manufacturer of 3119 would you like to use for your alert(s)?
  • Please alert me when 3119 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3119 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3119 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3119 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3119.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3119 by METZ CONNECT USA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: