Part Details for 311HB001NF2505 by Glenair Inc
Results Overview of 311HB001NF2505 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311HB001NF2505
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
06AM0846
|
Newark | 311Hb001Nf2505 |Glenair 311HB001NF2505 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$372.2400 / $863.8600 | Buy Now |
|
DISTI #
311HB001NF2505
|
Avnet Americas | - Bulk (Alt: 311HB001NF2505) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$525.8375 / $899.8533 | Buy Now |
|
DISTI #
631-311HB001NF2505
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ACCESSORIES - SHRINK BOOT ADAPTERS | 0 |
|
$600.9600 / $964.1400 | Order Now |
|
DISTI #
71167333
|
Verical | 45° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$180.4615 / $832.3846 | Buy Now |
|
DISTI #
GLE311HB001NF2505
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
DISTI #
311HB001NF2505
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$924.5070 / $1,227.0730 | Buy Now RFQ |
Part Details for 311HB001NF2505
311HB001NF2505 CAD Models
311HB001NF2505 Part Data Attributes
|
|
311HB001NF2505
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311HB001NF2505
Glenair Inc
Connector Accessory,
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| Factory Lead Time | 3 Weeks | |
| Connector Support Type | Connector Accessory | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| MIL Conformance | Yes | |
| Material | Aluminum Alloy | |
| Military Connector Accessory Name | Boot Adapter | |
| Shell Sizes | 25 |
Alternate Parts for 311HB001NF2505
This table gives cross-reference parts and alternative options found for 311HB001NF2505. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 311HB001NF2505, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 311HB001M2505 | Glenair Inc | Check for Price | Connector Accessory | 311HB001NF2505 vs 311HB001M2505 |