There are no models available for this part yet.
Overview of 3120-N311-P7T1-W15DY3-15A by E-T-A
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLOT TEN-3-11 | Coilcraft Inc | RF inductor, tunable, not RoHS |
Price & Stock for 3120-N311-P7T1-W15DY3-15A by E-T-A
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
302-3120-N311-P7T1-W15DY3-15A-ND
|
DigiKey | CIR BRKR THERM SWITCH 1P Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.4020 | Buy Now | |
DISTI #
457-311P7T1W15DY315A
|
Mouser Electronics | Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot | 0 |
|
$21.0500 / $31.0800 | Order Now | |
DISTI #
75087946
|
RS | Circuit Breaker Rocker Orange 115VAC Yllw LED I/O Legend QC 1P 240VAC/50VDC 15A | E-T-A Circuit Protection and Control 3120-N311-P7T1-W15DY3-15A Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$21.2500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.0900 / $22.5500 | Buy Now | ||
DISTI #
000000000006097707
|
Sager | Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protect Min Qty: 10 | 0 |
|
$15.9300 / $29.3200 | Buy Now |