Part Details for 3120-N321-H7T1-W01D-15A by E-T-A
Overview of 3120-N321-H7T1-W01D-15A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GR331AD7LP333KW01D | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for General Purpose | |
GR321AD7LP103KW01D | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for General Purpose | |
GR331AD7LQ153KW01D | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for General Purpose |
Price & Stock for 3120-N321-H7T1-W01D-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-3120-N321-H7T1-W01D-15A-ND
|
DigiKey | CIR BRKR THERM SWITCH 2P Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.6220 | Buy Now |
DISTI #
457-321H7T1W01D15A
|
Mouser Electronics | Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot RoHS: Compliant | 0 |
|
$26.1600 / $34.0800 | Order Now |
DISTI #
75088071
|
RS | Circuit Breaker Rocker Black Opaque Actuator I/O Legends QC 2P 240VAC/50VDC 15A | E-T-A Circuit Protection and Control 3120-N321-H7T1-W01D-15A Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$26.4000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.1600 / $32.0700 | Buy Now |
DISTI #
000000000006097811
|
Sager | Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protect Min Qty: 10 | 10 |
|
$19.8000 / $36.4400 | Buy Now |
Part Details for 3120-N321-H7T1-W01D-15A
3120-N321-H7T1-W01D-15A CAD Models
3120-N321-H7T1-W01D-15A Part Data Attributes
|
3120-N321-H7T1-W01D-15A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
3120-N321-H7T1-W01D-15A
E-T-A
Thermal Circuit Breaker, 2 Pole(s), 15A, 240VAC, 50VDC, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER | |
Additional Feature | RATED BREAKING CAPACITY AT 50 VDC: 1000 A | |
Body Height | 33 mm | |
Body Length or Diameter | 56.4 mm | |
Circuit Function | MANUAL ON/OFF | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | CCC; CE; CSA; CQC; KTL; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SCREW AND QUICK CONNECT |