Part Details for 3120-N321-P7T1-W01D-15A by E-T-A
Overview of 3120-N321-P7T1-W01D-15A by E-T-A
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3120-N321-P7T1-W01D-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-3120-N321-P7T1-W01D-15A-ND
|
DigiKey | CIR BRKR THRM 15A 250VAC 50VDC Min Qty: 1 Lead time: 10 Weeks Container: Box |
110 In Stock |
|
$18.7021 / $30.2100 | Buy Now |
DISTI #
457-N321P7T1W01D15
|
Mouser Electronics | Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot RoHS: Compliant | 27 |
|
$20.1400 / $30.2100 | Buy Now |
DISTI #
71844500
|
RS | Circuit Breaker Thermal w/Rocker I/O Legend 2P 15A 3120-N Series | E-T-A Circuit Protection and Control 3120-N321-P7T1-W01D-15A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.1700 / $30.2100 | RFQ |
|
Onlinecomponents.com | Circuit Breaker Thermal w/Rocker I/O Legend 2P 15A 3120-N Series |
36 In Stock |
|
$18.2500 / $31.7300 | Buy Now |
DISTI #
68021321
|
Verical | 3120-N321-P7T1-W01D-15A Min Qty: 2 Package Multiple: 1 | Americas - 36 |
|
$32.5008 / $39.8118 | Buy Now |
DISTI #
000000000006097846
|
Sager | Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protect Min Qty: 1 | 0 |
|
$18.4000 / $29.8500 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal w/Rocker I/O Legend 2P 15A 3120-N Series |
36 In Stock |
|
$18.2500 / $31.7300 | Buy Now |