There are no models available for this part yet.
Overview of 3120-N321-P7T1-W12HY4-2.5A by E-T-A
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL43120IHZ-T | Renesas Electronics Corporation | Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches | |
2SD1312(0)-T-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / |
Price & Stock for 3120-N321-P7T1-W12HY4-2.5A by E-T-A
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
302-3120-N321-P7T1-W12HY4-2.5A-ND
|
DigiKey | MIN ORD QTY 10. THE 3120-N THERM Min Qty: 10 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.0270 | Buy Now | |
DISTI #
457-321P7T1W12HY42.5
|
Mouser Electronics | Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot | 0 |
|
$23.6100 / $38.8800 | Order Now | |
DISTI #
75088170
|
RS | Circuit Breaker Rocker Wht 230VAC Yllw LED ON/OFF Legend QC 2P 240VAC/50VDC 2.5A | E-T-A Circuit Protection and Control 3120-N321-P7T1-W12HY4-2.5A Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$30.1500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.7300 / $36.5800 | Buy Now | ||
DISTI #
000000000006097954
|
Sager | Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protect Min Qty: 10 | 0 |
|
$22.5900 / $41.5600 | Buy Now |