Part Details for 3120-N321-P7T1-W14DR4-15A by E-T-A
Overview of 3120-N321-P7T1-W14DR4-15A by E-T-A
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7151SEV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SEV#TRPBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SIV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck |
Price & Stock for 3120-N321-P7T1-W14DR4-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-3120-N321-P7T1-W14DR4-15A-ND
|
DigiKey | CIR BRKR THRM 15A 250VAC 50VDC Min Qty: 1 Lead time: 10 Weeks Container: Box |
18 In Stock |
|
$26.8706 / $50.7200 | Buy Now |
DISTI #
457-N321P7T1W14DR415
|
Mouser Electronics | Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot RoHS: Compliant | 0 |
|
$26.8700 / $50.7200 | Order Now |
DISTI #
71844520
|
RS | Circuit Breaker Thermal w/Rocker Red LED I/O Legend 2P 15A 3120-N Series | E-T-A Circuit Protection and Control 3120-N321-P7T1-W14DR4-15A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$40.9800 / $51.2300 | Buy Now |
|
Onlinecomponents.com | Circuit Breakers Circuit breaker switch, 15A, 2 pole, 240VAC/50VDC, Red, Illuminated, LED 230VAC RoHS: Compliant |
12 In Stock |
|
$30.3000 / $73.4500 | Buy Now |
DISTI #
71261939
|
Verical | 3120-N321-P7T1-W14DR4-15A Min Qty: 1 Package Multiple: 1 Date Code: 2329 | Americas - 11 |
|
$41.9250 / $95.4850 | Buy Now |
DISTI #
000000000006319008
|
Sager | Circuit Breakers Circuit breaker switch,15A, 2 pole, 240VAC/50VDC, Red, Illuminated, LED 230VAC Min Qty: 10 | 0 |
|
$22.5900 / $41.5600 | Buy Now |
|
Master Electronics | Circuit Breakers Circuit breaker switch, 15A, 2 pole, 240VAC/50VDC, Red, Illuminated, LED 230VAC RoHS: Compliant |
12 In Stock |
|
$30.3000 / $73.4500 | Buy Now |