Part Details for 3120-N324-P7T1-W12DY3-20A by E-T-A
Overview of 3120-N324-P7T1-W12DY3-20A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3120-N324-P7T1-W12DY3-20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-1640-ND
|
DigiKey | CIR BRKR THRM SWITCH 20A IP65 Min Qty: 10 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$43.0880 | Buy Now |
DISTI #
457-N324P7T1W12DY320
|
Mouser Electronics | Circuit Breakers The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite RoHS: Compliant | 0 |
|
$36.1800 / $47.0300 | Order Now |
DISTI #
71532650
|
RS | Circuit Breaker Rocker White 115VAC Yellow LED I/O Legend QC 2P 240VAC/50VDC 20A | E-T-A Circuit Protection and Control 3120-N324-P7T1-W12DY3-20A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$35.1600 / $43.9500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.9900 / $40.5900 | Buy Now |
DISTI #
000000000005947106
|
Sager | Circuit Breakers The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suited f Min Qty: 10 | 0 |
|
$25.0600 / $46.1200 | Buy Now |