There are no models available for this part yet.
Overview of 3120-N324-P7T1-W15LY3-16A by E-T-A
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2779A | Analog Devices | LT8644S Demo | 8V, 16A Sync Bu | |
LT8644SIV#TRMPBF | Analog Devices | 8V, 16A Buck Silent Switcher 2 | |
LT8644SIV#TRPBF | Analog Devices | 8V, 16A Buck Silent Switcher 2 |
Price & Stock for 3120-N324-P7T1-W15LY3-16A by E-T-A
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
302-3120-N324-P7T1-W15LY3-16A-ND
|
DigiKey | MIN ORD QTY 10. THE 3120-N...4 I Min Qty: 10 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.9080 | Buy Now | |
DISTI #
457-324P7T1W15LY316A
|
Mouser Electronics | Circuit Breakers Min Ord Qty 10. The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite | 0 |
|
$32.6000 / $48.8900 | Order Now | |
DISTI #
75088402
|
RS | 3120-N Thermal Circuit Breaker/Switch Combination, IP65 | E-T-A Circuit Protection and Control 3120-N324-P7T1-W15LY3-16A Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$33.4500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.9900 / $40.5900 | Buy Now | ||
DISTI #
000000000006319023
|
Sager | Circuit Breakers Min Ord Qty 10. The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is Min Qty: 10 | 0 |
|
$25.0600 / $46.1200 | Buy Now |