Part Details for 3120-N324-P7T1-W15LY4-1.2A by E-T-A
Overview of 3120-N324-P7T1-W15LY4-1.2A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3120-N324-P7T1-W15LY4-1.2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-3120-N324-P7T1-W15LY4-1.2A-ND
|
DigiKey | CIR BRKR THERM SWITCH 2P Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.0490 | Buy Now |
DISTI #
457-324P7T1W15LY41.2
|
Mouser Electronics | Circuit Breakers The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite | 0 |
|
$39.0300 / $60.0400 | Order Now |
DISTI #
75088403
|
RS | Circuit Breaker Rocker Orange 230VAC Ylw LED Dual Legend QC 2P 240VAC/50VDC 1.2A | E-T-A Circuit Protection and Control 3120-N324-P7T1-W15LY4-1.2A Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$43.1000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$29.6900 / $52.3300 | Buy Now | |
DISTI #
000000000006098205
|
Sager | Circuit Breakers The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suited f Min Qty: 1 | 0 |
|
$31.4100 / $53.0900 | Buy Now |