Part Details for 3120-N324-P7T1-W19DG3-3A by E-T-A
Overview of 3120-N324-P7T1-W19DG3-3A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 3120-N324-P7T1-W19DG3-3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-3120-N324-P7T1-W19DG3-3A-ND
|
DigiKey | CIR BRKR THERM SWITCH 2P Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.0880 | Buy Now |
DISTI #
457-3120NDG33
|
Mouser Electronics | Circuit Breakers The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite RoHS: Compliant | 0 |
|
$32.6000 / $48.8900 | Order Now |
DISTI #
75088411
|
RS | Circuit Breaker Rocker Green 115VAC Green LED I/O Legend QC 2P 240VAC/50VDC 3A | E-T-A Circuit Protection and Control 3120-N324-P7T1-W19DG3-3A Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$33.4500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.9900 / $40.5900 | Buy Now |
DISTI #
000000000006098210
|
Sager | Circuit Breakers The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suited f Min Qty: 10 | 0 |
|
$25.0600 / $46.1200 | Buy Now |
Part Details for 3120-N324-P7T1-W19DG3-3A
3120-N324-P7T1-W19DG3-3A CAD Models
3120-N324-P7T1-W19DG3-3A Part Data Attributes
|
3120-N324-P7T1-W19DG3-3A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
3120-N324-P7T1-W19DG3-3A
E-T-A
Thermal Circuit Breaker, 2 Pole(s), 3A, 240VAC, 50VDC, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER | |
Additional Feature | RATED BREAKING CAPACITY AT 50 VDC: 1000 A | |
Circuit Function | MANUAL ON/OFF | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | CCC; CE; CSA; CQC; KTL; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |