Part Details for 3120-N32F-H7T1-SGRX-15A by E-T-A
Overview of 3120-N32F-H7T1-SGRX-15A by E-T-A
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 3120-N32F-H7T1-SGRX-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
457-32FH7T1SGRX15
|
Mouser Electronics | Circuit Breakers RoHS: Compliant | 0 |
|
$32.5500 / $36.7800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$30.7800 / $74.2000 | Buy Now | |
DISTI #
000000000006098240
|
Sager | Circuit Breakers | 0 |
|
Buy Now |
Part Details for 3120-N32F-H7T1-SGRX-15A
3120-N32F-H7T1-SGRX-15A CAD Models
3120-N32F-H7T1-SGRX-15A Part Data Attributes
|
3120-N32F-H7T1-SGRX-15A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
3120-N32F-H7T1-SGRX-15A
E-T-A
Thermal Circuit Breaker, 2 Pole(s), 15A, 240VAC, 50VDC, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH BUTTON | |
Additional Feature | RATED BREAKING CAPACITY AT 50 VDC: 1000 A | |
Body Height | 33 mm | |
Body Length or Diameter | 56.4 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | CCC; CE; CSA; CQC; KTL; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SCREW AND QUICK CONNECT |