Part Details for 3120-N35F-P7T1-SGRXG4-20A by E-T-A
Overview of 3120-N35F-P7T1-SGRXG4-20A by E-T-A
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
CST2-030LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT |
Price & Stock for 3120-N35F-P7T1-SGRXG4-20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
457-35FP7T1SGRXG420
|
Mouser Electronics | Circuit Breakers RoHS: Compliant | 0 |
|
$28.8600 / $32.9200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.0100 / $65.0900 | Buy Now |
DISTI #
000000000006098312
|
Sager | Circuit Breakers | 0 |
|
Buy Now |
Part Details for 3120-N35F-P7T1-SGRXG4-20A
3120-N35F-P7T1-SGRXG4-20A CAD Models
3120-N35F-P7T1-SGRXG4-20A Part Data Attributes
|
3120-N35F-P7T1-SGRXG4-20A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
3120-N35F-P7T1-SGRXG4-20A
E-T-A
Thermal Circuit Breaker, 2 Pole(s), 20A, 240VAC, 50VDC, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH BUTTON | |
Additional Feature | RATED BREAKING CAPACITY AT 50 VDC: 1000 A | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | CCC; CE; CSA; CQC; KTL; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |