Part Details for 3120-N521-P7T1-W01Q-15A by E-T-A
Overview of 3120-N521-P7T1-W01Q-15A by E-T-A
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7151SEV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SEV#TRPBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SIV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck |
Price & Stock for 3120-N521-P7T1-W01Q-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
457-521P7T1W01Q15
|
Mouser Electronics | Circuit Breakers | 0 |
|
$27.5900 / $27.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.4900 / $66.2800 | Buy Now |
DISTI #
000000000006098416
|
Sager | Circuit Breakers | 0 |
|
Buy Now |