There are no models available for this part yet.
Overview of 3120-N524-P7T1-W15CY4-10A by E-T-A
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Price & Stock for 3120-N524-P7T1-W15CY4-10A by E-T-A
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
302-3120-N524-P7T1-W15CY4-10A-ND
|
DigiKey | MIN ORDER QTY 10. THE 3120-N...4 Min Qty: 10 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.9080 | Buy Now | |
DISTI #
457-524P7T1W15CY410
|
Mouser Electronics | Circuit Breakers The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally sui | 0 |
|
$32.6000 / $48.8900 | Order Now | |
DISTI #
75088735
|
RS | Circuit Breaker Rocker Orange 230VAC Yllw LED OFF/ON Lgnd QC 2P 240VAC/50VDC 10A | E-T-A Circuit Protection and Control 3120-N524-P7T1-W15CY4-10A Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$33.4500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.9900 / $40.5900 | Buy Now | ||
DISTI #
000000000006098542
|
Sager | Circuit Breakers The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suited f Min Qty: 10 | 0 |
|
$25.0600 / $46.1200 | Buy Now |