Part Details for 3120-N554-P7T1-W19DG3-18A by E-T-A
Overview of 3120-N554-P7T1-W19DG3-18A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN55450BJ | Rochester Electronics LLC | 55450 - Peripheral Driver |
Price & Stock for 3120-N554-P7T1-W19DG3-18A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-3120-N554-P7T1-W19DG3-18A-ND
|
DigiKey | CIR BRKR THERM SWITCH 2P Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.7630 | Buy Now |
DISTI #
457-554P7T1W19DG318
|
Mouser Electronics | Circuit Breakers The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite | 8 |
|
$27.1100 / $40.0300 | Buy Now |
DISTI #
75088816
|
RS | Circuit Breaker Rocker Green 115VAC Green LED I/O Legend QC 2P 240VAC/50VDC 18A | E-T-A Circuit Protection and Control 3120-N554-P7T1-W19DG3-18A Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$27.4000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.8300 / $33.2400 | Buy Now |
DISTI #
000000000006098589
|
Sager | Circuit Breakers The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suited f Min Qty: 10 | 0 |
|
$20.5200 / $37.7600 | Buy Now |
Part Details for 3120-N554-P7T1-W19DG3-18A
3120-N554-P7T1-W19DG3-18A CAD Models
3120-N554-P7T1-W19DG3-18A Part Data Attributes
|
3120-N554-P7T1-W19DG3-18A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
3120-N554-P7T1-W19DG3-18A
E-T-A
Thermal Circuit Breaker, 2 Pole(s), 18A, 240VAC, 50VDC, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER | |
Additional Feature | RATED BREAKING CAPACITY AT 50 VDC: 1000 A | |
Body Height | 32.3 mm | |
Body Length or Diameter | 54 mm | |
Circuit Function | MANUAL ON/OFF | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 18 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | CCC; CE; CSA; CQC; KTL; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |