Part Details for 312002 by Littelfuse Inc
Overview of 312002 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119109-312002LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 12 Positions, 2.54 mm (0.100in) Pitch. | |
10106131-2002001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 2HP 8S |
Part Details for 312002
312002 CAD Models
312002 Part Data Attributes
|
312002
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
312002
Littelfuse Inc
Electric Fuse, Fast Blow, 2A, 250VAC, 250VDC, 35A (IR), Supplemental, Inline/holder, 3AG,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AG | |
JESD-609 Code | e0 | |
Joule Integral-Nom | 5 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 35 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | END CAP | |
Trip Time or Delay | 5 s |
Alternate Parts for 312002
This table gives cross-reference parts and alternative options found for 312002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 312002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0312002.HXP | Electric Fuse, Fast Blow, 2A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 312002 vs 0312002.HXP |
0312002HX | Electric Fuse, Fast Blow, 2A, 250VAC, 100A (IR), Inline/holder | Littelfuse Inc | 312002 vs 0312002HX |
0312002MX | Electric Fuse, Fast Blow, 2A, 250VAC, 100A (IR), Inline/holder | Littelfuse Inc | 312002 vs 0312002MX |
312002P | Electric Fuse, Fast Blow, 2A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 312002 vs 312002P |