Part Details for 312008-01 by Qualtek Electronics Corporation
Overview of 312008-01 by Qualtek Electronics Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-120-08LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 08 Positions | |
90312-008LF | Amphenol Communications Solutions | Crimp-to-Wire Housing, Single Row, Pol. w/Latch, 8 Position |
Price & Stock for 312008-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B6540
|
Newark | Power Cord, 5-15P/Iec C13, 2.3M, 10A, Connector Type A:Nema 5-15P, Connector Type B:Iec 60320 C13, Cable Length - Metric:2.3M, Current Rating:10A, Voltage Rating:125Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Qualtek Electronics 312008-01 RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2100 / $8.6100 | Buy Now |
DISTI #
27AK0502
|
Newark | Power Cords |Qualtek Electronics 312008-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5600 / $9.5400 | Buy Now |
DISTI #
Q352-ND
|
DigiKey | CORD 18AWG 5-15P - 320-C13 7.50' Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
9900 In Stock |
|
$4.7454 / $8.1300 | Buy Now |
DISTI #
562-312008-01
|
Mouser Electronics | AC Power Cords 7'6" 3 X 18 3 COND RoHS: Compliant | 132 |
|
$4.9500 / $8.0800 | Buy Now |
DISTI #
70133282
|
RS | Cord, Power,5-15P Plug, C13,3 Cond SJT Cbl,76 in.,18 AWG, Black,+60degc Temp | Qualtek Electronics Corp. 312008-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1000 / $8.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Lead time: 25 Weeks | 0 |
|
$5.0500 | Buy Now |
DISTI #
QTK312008-01
|
Heilind Electronics | CORD LINE IEC/NEMA76SJT 3/18 | Americas - 75 in Stock |
|
$6.4056 / $8.6475 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Power Cord 2.133m 18AWG 3 POS Power to 3 POS Power M-F RoHS: Compliant |
123 In Stock 27419 Factory Stock |
|
$4.5800 / $7.9800 | Buy Now |
DISTI #
70794967
|
Verical | Cable Assembly 2.286m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2152 | Americas - 120 |
|
$7.0330 / $10.3740 | Buy Now |
DISTI #
312008-01
|
TME | Cable, 3x18AWG, NEMA 5-15 (B) plug,wires, PVC, 2.3m, black, 10A Min Qty: 1 | 20 |
|
$8.3100 / $11.9500 | Buy Now |