Part Details for 3120B-G-5-CSA-1-HC-1 by Tek-Bar
Overview of 3120B-G-5-CSA-1-HC-1 by Tek-Bar
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA301A2IDGKT | Texas Instruments | 36V, Low-/High-side, Voltage Output CSA with Comparator 8-VSSOP -40 to 125 | |
INA301A1IDGKR | Texas Instruments | 36V, Low-/High-side, Voltage Output CSA with Comparator 8-VSSOP -40 to 125 | |
INA301A3IDGKR | Texas Instruments | 36V, Low-/High-side, Voltage Output CSA with Comparator 8-VSSOP -40 to 125 |
Price & Stock for 3120B-G-5-CSA-1-HC-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3694-3120B-G-5-CSA-1-HC-1-ND
|
DigiKey | SENSOR 1500PSIG 1/4"NPT .02A Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
4 In Stock |
|
$1,000.0000 | Buy Now |