Part Details for 312140-1 by TE Connectivity
Overview of 312140-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 312140-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B2622
|
Newark | Key, Accessory Type:Key, For Use With:Pneumatic Power Bench Assembly, Product Range:- Rohs Compliant: Na |Amp Te Connectivity 312140-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$16.6600 / $20.4300 | Buy Now |
DISTI #
85W9371
|
Newark | Key |Amp Te Connectivity 312140-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$16.5800 / $21.1600 | Buy Now |
DISTI #
312140-1-ND
|
DigiKey | KEY FOR PISTOL CRIMP TOOL Min Qty: 1 Lead time: 13 Weeks Container: Box |
6 In Stock |
|
$17.9092 / $20.8000 | Buy Now |
DISTI #
312140-1
|
Avnet Americas | AMP312140-1 - Bulk (Alt: 312140-1) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 0 Weeks, 3 Days Container: Bulk | 75 Factory Stock |
|
$13.4992 / $16.2448 | Buy Now |
DISTI #
97B2622
|
Avnet Americas | AMP312140-1 - Bulk (Alt: 97B2622) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$16.6600 / $19.7300 | Buy Now |
DISTI #
571-3121401
|
Mouser Electronics | Crimpers / Crimping Tools KEY FOR 58074-1 TOOL | 6 |
|
$15.4400 / $19.4400 | Buy Now |
|
Future Electronics | Key For Pistol Crimp Tool RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 25Box |
|
$13.9600 / $14.6600 | Buy Now |
DISTI #
AMP312140-1
|
Heilind Electronics | KEY | Americas - 3 in Stock |
|
$15.4440 / $17.1600 | Buy Now |
|
Onlinecomponents.com | Tools and Accessories, Key For Pistol Crimp Tool |
65 In Stock 75 Factory Stock |
|
$15.7000 / $28.3800 | Buy Now |
DISTI #
16328934
|
Verical | Tools and Accessories, Key For Pistol Crimp Tool Min Qty: 5 Package Multiple: 1 | Americas - 46 |
|
$15.6100 | Buy Now |
Part Details for 312140-1
312140-1 CAD Models
312140-1 Part Data Attributes
|
312140-1
TE Connectivity
Buy Now
|
Compare Parts:
312140-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |