There are no models available for this part yet.
Overview of 31219-1430 by BEI Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-09L | Coilcraft Inc | General Purpose Inductor, 0.385uH, Air-Core, 3838 | |
143-09J12L | Coilcraft Inc | Variable Inductor, 0.404uH Min, 0.693uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
143-09J12SL | Coilcraft Inc | Variable Inductor, 0.315uH Min, 0.423uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT |
Price & Stock for 31219-1430 by BEI Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1724-1181-ND
|
DigiKey | CIRC CBL 19POS PLUG 3' Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$878.7250 / $937.3100 | Buy Now | |
Onlinecomponents.com | Cable & Conn.Assy 12-BIT 30 Feet RoHS: Compliant |
2 In Stock |
|
$900.1600 / $949.0200 | Buy Now | ||
DISTI #
000000000005593620
|
Sager | Sensor Cables / Actuator Cables CBL&CON ASSY 12-BIT 30FT Min Qty: 1 | 0 |
|
$862.3300 / $937.3100 | Buy Now | |
Master Electronics | Cable & Conn.Assy 12-BIT 30 Feet RoHS: Compliant |
2 In Stock |
|
$900.1600 / $949.0200 | Buy Now |