Part Details for 31224120 by METZ CONNECT USA
Overview of 31224120 by METZ CONNECT USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 31224120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC6981
|
Newark | Pr03320Vbhc Rohs Compliant: Yes |Metz Connect 31224120 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3200 / $2.7200 | Buy Now |
DISTI #
31224120-ND
|
DigiKey | PIN HEADER, VERTICAL, THR, PCB, Min Qty: 1000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0706 | Buy Now |
|
Future Electronics | 20 Position Terminal Block Header, Male Pins, Unshrouded 0.138" RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$2.0300 | Buy Now |
|
Onlinecomponents.com | Pin Header - Type 224 - 20 pole - Pitch 3.5mm RoHS: Compliant |
495 In Stock |
|
$2.3000 / $3.9100 | Buy Now |
|
Master Electronics | Pin Header - Type 224 - 20 pole - Pitch 3.5mm RoHS: Compliant |
495 In Stock |
|
$2.3000 / $3.9100 | Buy Now |
Part Details for 31224120
31224120 CAD Models
31224120 Part Data Attributes
|
31224120
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
31224120
METZ CONNECT USA
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Metz Connect | |
Additional Feature | RATED CURRENT(POWER): 6A, APPROVAL: UL, IP00 | |
Body Breadth | 0.106 inch | |
Body Depth | 0.073 inch | |
Body Length | 2.728 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE46 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CUL; SEV | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 31224120
This table gives cross-reference parts and alternative options found for 31224120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 31224120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43270-2016 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 31224120 vs 43270-2016 |
39-34-9204 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Molex | 31224120 vs 39-34-9204 |
IPT1-110-01-S-D-RA-FL | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Samtec Inc | 31224120 vs IPT1-110-01-S-D-RA-FL |
IPT1-110-01-S-D-VS-K | Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 31224120 vs IPT1-110-01-S-D-VS-K |
39-30-6203 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 31224120 vs 39-30-6203 |
HM3510E-P2 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Foxconn | 31224120 vs HM3510E-P2 |
IPT1-110-01-T-D-DH-A | Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 31224120 vs IPT1-110-01-T-D-DH-A |
39-30-6204 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 31224120 vs 39-30-6204 |
IPT1-110-07-S-D | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 31224120 vs IPT1-110-07-S-D |
10131318-20211G0LF | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u" Bright Tin plating, Natural Color, 20 Positions, GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 31224120 vs 10131318-20211G0LF |