Part Details for 3123-18-1-0500-002-1-TS by CnC Tech LLC
Overview of 3123-18-1-0500-002-1-TS by CnC Tech LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SD43-123MLC | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
MSD1583-123 | Coilcraft Inc | Power inductor, coupled, 10/20% tol, SMT, RoHS | |
MSS1583-123MED | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, Ferrite-Core, 5858 |
Price & Stock for 3123-18-1-0500-002-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-3123-18-1-0500-002-1-TS-ND
|
DigiKey | HOOK-UP STRND 18AWG WHITE Min Qty: 500 Lead time: 20 Weeks Container: Spool |
6500 In Stock |
|
$0.3493 / $0.4352 | Buy Now |
DISTI #
1175-3123-18-1-0500-002-1-TS-DS-ND
|
DigiKey | HOOK-UP STRND 18AWG WHT FOOT Min Qty: 1 Lead time: 20 Weeks Container: Digi-Spool®, Continuous Spool |
984 In Stock |
|
$0.9345 / $1.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6400 / $2.6200 | Buy Now |